Reference Only
SCT4013DLLTRDC
SiC MOSFETs TOLL 750V 120A SIC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC MOSFETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOLL-9 | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 750 V | |
| Id - Continuous Drain Current | 120 A | |
| Vgs th - Gate-Source Threshold Voltage | 4.8 V | |
| Qg - Gate Charge | 170 nC | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 405 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 17 ns | |
| Forward Transconductance - Min | 32 S | |
| Packaging | Reel | |
| Pin Count | 9 | |
| Product Type | SiC MOSFETS | |
| Product | SiC MOSFET | |
| Rise Time | 32 ns | |
| Subcategory | Transistors | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 17 ns | |
| Typical Turn-On Delay Time | 82 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.08 | $42,160.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.732 | $337.32 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes