Reference Only

SCT3080KW7TL

SiC MOSFETs TO263 1.2KV 30A N-CH SIC

Manufacturer:

Mfr Part:
SCT3080KW7TL

TTI Part:
SCT3080KW7TL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current30 A
Rds On - Drain-Source Resistance104 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge60 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation159 W
Channel ModeEnhancement
Fall Time12 ns
Forward Transconductance - Min4.4 S
PackagingReel
Product TypeSiC MOSFETS
ProductMOSFET's
Rise Time13 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time5 ns
Part # AliasesSCT3080KW7

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$13.01$13,010.00
Need more?
Sign in to add projects and notes