Reference Only

SCT3030ARC15

SiC MOSFETs TO247 650V 70A N-CH SIC

Manufacturer:

Mfr Part:
SCT3030ARC15

TTI Part:
SCT3030ARC15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current70 A
Rds On - Drain-Source Resistance39 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge104 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation262 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time25 ns
Forward Transconductance - Min9.4 S
PackagingTube
Product TypeSiC MOSFETS
ProductMOSFET's
Rise Time26 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time6 ns

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$12.96$5,832.00
Need more?
Sign in to add projects and notes