Reference Only
SCT2750NWCTL1
SiC MOSFETs TO268 1.7KV 5.9A N CH SIC
Datasheet
SCT2750NWCTL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC MOSFETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263CA-7L | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.7 kV | |
| Id - Continuous Drain Current | 5.6 A | |
| Rds On - Drain-Source Resistance | 975 mOhms | |
| Vgs - Gate-Source Voltage | - 6 V, + 22 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 28 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 53 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 16 ns | |
| Forward Transconductance - Min | 0.6 S | |
| Packaging | Reel | |
| Product Type | SiC MOSFETS | |
| Product | Power MOSFETs | |
| Rise Time | 12 ns | |
| Subcategory | Transistors | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Type | SiC Power MOSFET | |
| Typical Turn-Off Delay Time | 26 ns | |
| Typical Turn-On Delay Time | 17 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $2,072.00 |
Need more?
My Notes
Sign into see notes.