Reference Only

SCS340KE2HRC11

SiC Schottky Diodes 1200V, 40A, 3-pin THD, Silicon-carbide (SiC) SBD for Automotive

Manufacturer:

Mfr Part:
SCS340KE2HRC11

TTI Part:
SCS340KE2HRC11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247N-3
ConfigurationDual Anode Common Cathode
If - Forward Current40 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.4 V
Ifsm - Forward Surge Current330 A
Ir - Reverse Current200 nA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
PackagingTube
Pd - Power Dissipation416 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 30)
Quantity Unit PriceExt. Price
$9.25$4,162.50
Need more?

My Notes

Sign into see notes.