Reference Only

SCS320AJTLL

SiC Schottky Diodes SIC SBD 650V 20A 125W TO-263AB (LPTL)

Manufacturer:

Mfr Part:
SCS320AJTLL

TTI Part:
SCS320AJTLL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-263AB-3
ConfigurationSingle
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current123 A
Ir - Reverse Current100 uA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
SeriesSCS3x
PackagingReel
Pd - Power Dissipation125 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesSCS320AJ

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.12$5,120.00
Need more?
Sign in to add projects and notes