Reference Only

SCS315KGHRC16

SiC Schottky Diodes 1200V, 15A, THD, Silicon-carbide (SiC) SBD for Automotive

Manufacturer:

Mfr Part:
SCS315KGHRC16

TTI Part:
SCS315KGHRC16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220ACGE-2
ConfigurationSingle
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.4 V
Ifsm - Forward Surge Current145 A
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
PackagingTube
Pd - Power Dissipation176 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.61$3,610.00
Need more?

My Notes

Sign into see notes.