Reference Only

SCS312AGC16

SiC Schottky Diodes RECT 650V 12A RDL SIC SKY

Manufacturer:

Mfr Part:
SCS312AGC16

TTI Part:
SCS312AGC16

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220ACGE-2
ConfigurationSingle
If - Forward Current12 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current96 A
Ir - Reverse Current60 uA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
PackagingTube
Pd - Power Dissipation78 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.74$2,740.00
Need more?

My Notes

Sign into see notes.