Reference Only

SCS210ANHRTRL

SiC Schottky Diodes 650V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package)

Manufacturer:

Mfr Part:
SCS210ANHRTRL

TTI Part:
SCS210ANHRTRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-263-2
ConfigurationSingle
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.55 V
Ifsm - Forward Surge Current38 A
Ir - Reverse Current200 uA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
PackagingReel
Pd - Power Dissipation83 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.05$2,050.00
Need more?
Sign in to add projects and notes