Reference Only
SCS206AJTLL
SiC Schottky Diodes DIODE: 6A 600V
Datasheet
SCS206AJTLL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263AB-3 | |
| Configuration | Single | |
| If - Forward Current | 6 A | |
| Vrrm - Repetitive Reverse Voltage | 650 V | |
| Vf - Forward Voltage | 1.55 V | |
| Ifsm - Forward Surge Current | 23 A | |
| Ir - Reverse Current | 120 uA | |
| Maximum Operating Temperature | + 175 C | |
| Series | SCS2x | |
| Packaging | Reel | |
| Pd - Power Dissipation | 48 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 650 V | |
| Part # Aliases | SCS206AJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $1,830.00 |
Need more?
My Notes
Sign into see notes.