Reference Only
SCS205KGC17
SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY
Datasheet
SCS205KGC17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220ACG-2 | |
| Configuration | Single | |
| If - Forward Current | 5 A | |
| Vrrm - Repetitive Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.6 V | |
| Ifsm - Forward Surge Current | 23 A | |
| Ir - Reverse Current | 100 uA | |
| Maximum Operating Temperature | + 175 C | |
| Vr - Reverse Voltage | 1.2 kV | |
| Packaging | Tube | |
| Pd - Power Dissipation | 88 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | SCS205KG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
24,000
On Order
24,000 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $1,430.00 |
Need more?
Sign in to add projects and notes