Reference Only
RZF013P01TL
MOSFETs 1.5V Drive Pch MOSFET
Datasheet
RZF013P01TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323T-3 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 12 V | |
| Id - Continuous Drain Current | 1.3 A | |
| Rds On - Drain-Source Resistance | 260 mOhms | |
| Vgs - Gate-Source Voltage | - 10 V, 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Qg - Gate Charge | 2.4 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 800 mW | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 9 ns | |
| Forward Transconductance - Min | 1.4 S | |
| Product Type | MOSFETs | |
| Rise Time | 10 ns | |
| Series | RZF013P01 | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 30 ns | |
| Typical Turn-On Delay Time | 8 ns | |
| Part # Aliases | RZF013P01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $303.00 | |
| $0.10 | $600.00 | |
| $0.099 | $891.00 | |
| $0.098 | $1,470.00 |
Need more?
My Notes
Sign into see notes.