Reference Only
RYC002N05T316
MOSFETs 0.9V Drive Nch Si MOSFET
Datasheet
RYC002N05T316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 50 V | |
| Id - Continuous Drain Current | 200 mA | |
| Rds On - Drain-Source Resistance | 2.2 Ohms | |
| Vgs - Gate-Source Voltage | 8 V | |
| Vgs th - Gate-Source Threshold Voltage | 800 mV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 350 mW | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 43 ns | |
| Forward Transconductance - Min | 200 mS | |
| Product Type | MOSFETs | |
| Rise Time | 8 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 17 ns | |
| Typical Turn-On Delay Time | 5 ns | |
| Part # Aliases | RYC002N05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $246.00 | |
| $0.081 | $486.00 | |
| $0.076 | $684.00 | |
| $0.074 | $1,110.00 | |
| $0.07 | $1,680.00 | |
| $0.069 | $3,105.00 | |
| $0.069 | $5,175.00 |
Need more?
Sign in to add projects and notes