Reference Only

RXL035N03TCR

MOSFETs SOT363 N-CH 30V 3.5A

Manufacturer:

Mfr Part:
RXL035N03TCR

TTI Part:
RXL035N03TCR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance50 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge3.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time7 ns
Forward Transconductance - Min2.2 S
Product TypeMOSFETs
Rise Time25 ns
SubcategoryTransistors
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRXL035N03

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.226$678.00
Need more?

My Notes

Sign into see notes.