Reference Only

RVQ040N05TR

MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 4A

Manufacturer:

Mfr Part:
RVQ040N05TR

TTI Part:
RVQ040N05TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457T-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance53 mOhms
Vgs - Gate-Source Voltage21 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge6.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time12 ns
Forward Transconductance - Min3 S
Product TypeMOSFETs
Rise Time15 ns
SeriesRVQ040N05
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time12 ns
Part # AliasesRVQ040N05

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.286$858.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes