Reference Only

RV3CA01ZPT2CL

MOSFETs DFN0604 N-CH 20V 100MA

Manufacturer:

Mfr Part:
RV3CA01ZPT2CL

TTI Part:
RV3CA01ZPT2CL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-0604-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance3.8 Ohms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time250 ns
Product TypeMOSFETs
Rise Time85 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time600 ns
Typical Turn-On Delay Time80 ns
Part # AliasesRV3CA01ZP

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.176$1,408.00
$0.174$2,784.00
$0.163$3,912.00
Need more?
Sign in to add projects and notes