Reference Only

RUP1301UMFHTL

ESD Protection Diodes / TVS Diodes 300W, 15A, SOT-323FL, Automotive Transient Voltage Suppressor

Manufacturer:

Mfr Part:
RUP1301UMFHTL

TTI Part:
RUP1301UMFHTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
Number of Channels2 Channel
Working Voltage80 V
Termination StyleSMD/SMT
Package / CaseSOT-323FL-3
Peak Pulse Current15 A
Pppm - Peak Pulse Power Dissipation300 W
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
Pd - Power Dissipation250 mW
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.25 V

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.065$195.00
Need more?
Sign in to add projects and notes