Reference Only
RUF015N02TL
MOSFETs Med Pwr, Sw MOSFET P Chan, 20V, 1.5A
Datasheet
RUF015N02TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 1.5 A | |
| Rds On - Drain-Source Resistance | 180 mOhms | |
| Vgs - Gate-Source Voltage | 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Qg - Gate Charge | 1.8 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 800 mW | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 3 ns | |
| Forward Transconductance - Min | 1.6 S | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Rise Time | 5 ns | |
| Series | RUF015N02 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel Power MOSFET | |
| Typical Turn-Off Delay Time | 20 ns | |
| Typical Turn-On Delay Time | 5 ns | |
| Part # Aliases | RUF015N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
48,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.14 | $420.00 | |
| $0.138 | $828.00 | |
| $0.136 | $1,224.00 | |
| $0.133 | $3,990.00 | |
| $0.131 | $5,895.00 |
Need more?
Sign in to add projects and notes