Reference Only

RUC002N05HZGT116

MOSFETs Nch 50V Vds 0.2A 2.4Rds(on) SOT-23

Manufacturer:

Mfr Part:
RUC002N05HZGT116

TTI Part:
RUC002N05HZGT116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage50 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance2.2 Ohms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation350 mW
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time55 ns
Forward Transconductance - Min0.4 S
Product TypeMOSFETs
Rise Time6 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time4 ns
Part # AliasesRUC002N05HZG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.036$108.00
Need more?
Sign in to add projects and notes