Reference Only

RU1C002ZPTCL

MOSFETs 4V Drive Pch MOSFET Drive Pch

Manufacturer:

Mfr Part:
RU1C002ZPTCL

TTI Part:
RU1C002ZPTCL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323FL-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance1.2 Ohms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge1.4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time17 ns
Forward Transconductance - Min200 ms
Product TypeMOSFETs
Rise Time4 ns
SeriesRU1C002ZP
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time6 ns
Part # AliasesRU1C002ZP

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.042$126.00
Need more?
Sign in to add projects and notes