Reference Only

RTR030P02HZGTL

MOSFETs SOT346 P-CH 20V 3A

Manufacturer:

Mfr Part:
RTR030P02HZGTL

TTI Part:
RTR030P02HZGTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance75 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge9.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min2.5 S
Product TypeMOSFETs
Rise Time20 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time12 ns
Part # AliasesRTR030P02HZG

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

3,000
On Order
3,000 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.087$261.00
$0.085$510.00
$0.083$747.00
Need more?

My Notes

Sign into see notes.