Reference Only

RTR020N05TL

End of Life
MOSFETs SINGLE N-CHAN 45V 2A

Manufacturer:

Mfr Part:
RTR020N05TL

TTI Part:
RTR020N05TL

EDA / CAD Models

Alternate Part Number

RQ5H020TNTL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance180 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage500 mV
Qg - Gate Charge2.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time11 ns
Product TypeMOSFETs
Rise Time16 ns
SeriesRTR020N05
SubcategoryTransistors
Transistor Type1 N-Channel MOSFET
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time11 ns
Part # AliasesRTR020N05

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

54,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.217$651.00
$0.214$1,284.00
$0.21$1,890.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes