Reference Only
RSX501L-20TE25
Schottky Diodes & Rectifiers SHOTTKY 25V 5A TR HIGH EFFICIENCY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 5 A | |
| Vrrm - Repetitive Reverse Voltage | 25 V | |
| Vf - Forward Voltage | 390 mV | |
| Ifsm - Forward Surge Current | 70 A | |
| Ir - Reverse Current | 500 uA | |
| Maximum Operating Temperature | + 125 C | |
| Series | RSX501L-20 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 20 V | |
| Part # Aliases | RSX501L-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Models
SPICE Models
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.183 | $274.50 | |
| $0.181 | $543.00 | |
| $0.179 | $805.50 | |
| $0.177 | $1,327.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.