Reference Only

RSX068MP2STR

Schottky Diodes & Rectifiers RECT 200V 2A SM SKY BARRI

Manufacturer:

Mfr Part:
RSX068MP2STR

TTI Part:
RSX068MP2STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage820 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current5 nA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V
Part # AliasesRSX068MP2S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.129$387.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.