Reference Only

RSX048LAP2STR

Schottky Diodes & Rectifiers RECT 200V 3A SM SKY BARRI

Manufacturer:

Mfr Part:
RSX048LAP2STR

TTI Part:
RSX048LAP2STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage800 mV
Ifsm - Forward Surge Current75 A
Ir - Reverse Current10 nA
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V
Part # AliasesRSX048LAP2S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.217$651.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.