Reference Only
RSR030N06TL
End of Life
MOSFETs Med Pwr, Sw MOSFET N Chan, 60V, 3A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346T-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 3 A | |
| Rds On - Drain-Source Resistance | 85 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Qg - Gate Charge | 5 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 10 ns | |
| Product Type | MOSFETs | |
| Rise Time | 12 ns | |
| Series | RSR030N06 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel MOSFET | |
| Typical Turn-Off Delay Time | 30 ns | |
| Typical Turn-On Delay Time | 8 ns | |
| Part # Aliases | RSR030N06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
9,000
On Order
9,000 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.146 | $438.00 | |
| $0.143 | $858.00 | |
| $0.137 | $1,233.00 | |
| $0.134 | $2,010.00 | |
| $0.132 | $2,772.00 | |
| $0.13 | $3,900.00 | |
| $0.128 | $9,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes