Reference Only

RSDT30RSMTFTL1

ESD Protection Diodes / TVS Diodes RSDT 24V

Manufacturer:

Mfr Part:
RSDT30RSMTFTL1

TTI Part:
RSDT30RSMTFTL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage38.9 V
Breakdown Voltage30 V
Package / CaseTO-277A-3
Peak Pulse Current38.6 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation1.5 W
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSDT30RSMTF

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.76$3,040.00
Need more?
Sign in to add projects and notes