Reference Only

RSBC6.8CST2RA

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes SW DIODE

Manufacturer:

Mfr Part:
RSBC6.8CST2RA

TTI Part:
RSBC6.8CST2RA

EDA / CAD Models

Alternate Part Number

VS5V0BN1HST15R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Breakdown Voltage6.8 V
Package / CaseSOD-923-2
Cd - Diode Capacitance1 pF
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesRSBC6.8CS
PackagingReel
Pd - Power Dissipation100 mW
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesRSBC6.8CS

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

32,000In Stock

32,000 expected 10-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.04$320.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.