Reference Only
RSB5.6SMT2N
ESD Protection Diodes / TVS Diodes ZENER EMD2 .15W 5.6V
Datasheet
RSB5.6SMT2N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 5.6 V | |
| Package / Case | SOD-523-2 | |
| Pppm - Peak Pulse Power Dissipation | 10 W | |
| Cd - Diode Capacitance | 50 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | RSB5.6SM | |
| Packaging | Reel | |
| Pd - Power Dissipation | 150 mW | |
| Product | ESD Suppressors | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 5.6 V | |
| Part # Aliases | RSB5.6SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0314 | $251.20 |
Need more?
My Notes
Sign into see notes.