Reference Only

RSB27F2T106

Zener Diodes DI; BIDIRECTIONAL ZENER

Manufacturer:

Mfr Part:
RSB27F2T106

TTI Part:
RSB27F2T106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage27 V
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current100 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current1 mA
PackagingReel
SeriesRSB27F2
Height0.9 mm
Length2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Part # AliasesRSB27F2

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.114$342.00
$0.112$672.00
$0.11$990.00
$0.108$1,620.00
$0.106$3,180.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.