Reference Only

RSB12JS2T2R

Zener Diodes TVS ARRAY

Manufacturer:

Mfr Part:
RSB12JS2T2R

TTI Part:
RSB12JS2T2R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage12 V
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Pd - Power Dissipation150 mW
Ir - Maximum Reverse Leakage Current100 nA
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current5 mA
PackagingReel
SeriesRSB12JS2
Height0.5 mm
Length1.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.2 mm
Part # AliasesRSB12JS2

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.129$1,032.00
Need more?

My Notes

Sign into see notes.