Reference Only
RSA6.1U5T108
Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes TVS ARRAY
Datasheet
RSA6.1U5T108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 5 Channel | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 6.1 V | |
| Package / Case | SOT-457-6 | |
| Pppm - Peak Pulse Power Dissipation | 30 W | |
| Cd - Diode Capacitance | 90 pF | |
| Maximum Operating Temperature | + 150 C | |
| Product | ESD Suppressors | |
| Series | RSA6.1U5 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 200 mW | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | RSA6.1U5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $315.00 | |
| $0.104 | $624.00 | |
| $0.103 | $927.00 | |
| $0.102 | $1,530.00 | |
| $0.101 | $2,424.00 |
Need more?
Sign in to add projects and notes