Reference Only

RS6P060BHTB1

MOSFETs HS0P8 100V 60A N CHAN

Manufacturer:

Mfr Part:
RS6P060BHTB1

TTI Part:
RS6P060BHTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current60 A
Rds On - Drain-Source Resistance10.6 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge25 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation73 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time25 ns
Forward Transconductance - Min22 S
Product TypeMOSFETs
Rise Time20 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time43 ns
Typical Turn-On Delay Time22 ns
Part # AliasesRS6P060BH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.98$2,450.00
Need more?

My Notes

Sign into see notes.