Reference Only

RS6L120CHTB1

MOSFETs Nch 60V 190A, HSOP8, Power MOSFET

Manufacturer:

Mfr Part:
RS6L120CHTB1

TTI Part:
RS6L120CHTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current190 A
Rds On - Drain-Source Resistance2.2 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge55 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation166 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time48 ns
Forward Transconductance - Min42 S
Product TypeMOSFETs
Rise Time48 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time75 ns
Typical Turn-On Delay Time36 ns

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.07$2,675.00
Need more?

My Notes

Sign into see notes.