Reference Only

RS1P090ATTB1

MOSFETs HSOP8 100V 33A P CHAN

Manufacturer:

Mfr Part:
RS1P090ATTB1

TTI Part:
RS1P090ATTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSOP-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current33 A
Rds On - Drain-Source Resistance34 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge125 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time185 ns
Forward Transconductance - Min20 S
Product TypeMOSFETs
Rise Time32 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time410 ns
Typical Turn-On Delay Time22 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.36$3,400.00
Need more?

My Notes

Sign into see notes.