Reference Only
RRE07VTM4SFHTR
Rectifiers Rectifier 0.7A Io SOD-323HE 400VVrm
Datasheet
RRE07VTM4SFHTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TUMD2SM-2 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 700 mA | |
| Type | Rectifier Diode | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.1 V | |
| Max Surge Current | 2 A | |
| Ir - Reverse Current | 1 uA | |
| Maximum Operating Temperature | + 150 C | |
| Series | RRE07VTM4SFH | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | RRE07VTM4SFH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Specification Sheets
240,000In Stock
9,000 expected 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $210.00 | |
| $0.068 | $408.00 | |
| $0.066 | $594.00 | |
| $0.065 | $975.00 |
Need more?
My Notes
Sign into see notes.