Reference Only

RRE02VSM4STR

Rectifiers RECT 400V .2A SM STD RCOVR

Manufacturer:

Mfr Part:
RRE02VSM4STR

TTI Part:
RRE02VSM4STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTUMD2SM-2
Vr - Reverse Voltage400 V
If - Forward Current200 mA
TypeRectifier Diode
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current1 A
Ir - Reverse Current1 uA
Maximum Operating Temperature+ 150 C
SeriesRRE02VSM4S
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # AliasesRRE02VSM4S

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.06$180.00
$0.059$354.00
$0.059$531.00
$0.058$870.00
$0.058$1,740.00
Need more?

My Notes

Sign into see notes.