Reference Only

RQ6E035TNTR

MOSFETs SOT457 N-CH 30V 3.5A

Manufacturer:

Mfr Part:
RQ6E035TNTR

TTI Part:
RQ6E035TNTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance54 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge4.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time13 ns
Forward Transconductance - Min3 S
Product TypeMOSFETs
Rise Time12 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time29 ns
Typical Turn-On Delay Time8 ns
Part # AliasesRQ6E035TN

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.242$726.00
$0.24$1,440.00
$0.237$2,133.00
$0.235$3,525.00
$0.233$6,990.00
Need more?
Sign in to add projects and notes