Reference Only

RQ3L070BGTB1

MOSFETs HSMT8 N-CH 60V 20A

Manufacturer:

Mfr Part:
RQ3L070BGTB1

TTI Part:
RQ3L070BGTB1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8G
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance24.7 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge7.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation15 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time4.4 ns
Forward Transconductance - Min2.5 S
Product TypeMOSFETs
Rise Time5.6 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time8.7 ns

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.416$1,248.00
Need more?
Sign in to add projects and notes