Reference Only

RQ3G270BJFRATCB

MOSFETs Pch -40V -27A, HSMT8AG, Power MOSFET for Automotive

Manufacturer:

Mfr Part:
RQ3G270BJFRATCB

TTI Part:
RQ3G270BJFRATCB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current27 A
Rds On - Drain-Source Resistance22 mOhms
Vgs - Gate-Source Voltage- 20 V, 5 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge32 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation69 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time37 ns
Forward Transconductance - Min11 S
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time126 ns
Typical Turn-On Delay Time10 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.23$690.00
Need more?

My Notes

Sign into see notes.