Reference Only

RQ1E070RPHZGTR

MOSFETs TSMT8 P-CH 30V 7A

Manufacturer:

Mfr Part:
RQ1E070RPHZGTR

TTI Part:
RQ1E070RPHZGTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance17 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge26 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time70 ns
Forward Transconductance - Min6 S
Product TypeMOSFETs
Rise Time35 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time140 ns
Typical Turn-On Delay Time16 ns
Part # AliasesRQ1E070RPHZG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.464$1,392.00
Need more?

My Notes

Sign into see notes.