Reference Only
RPR-0720
Photo IC Sensors Miniature Proximity Sensor: RPR-0720 is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the huma
Datasheet
RPR-0720 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Photo IC Sensors | |
| Operating Supply Voltage | 1.8 V | |
| Operating Supply Current | 300 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Photo IC Sensors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $3,520.00 | |
| $0.87 | $6,960.00 |
Need more?
Sign in to add projects and notes