Reference Only

RPR-0521RS

Photo IC Sensors ALS w/prx 1.8V logic w/ IrLED driver

Manufacturer:

Mfr Part:
RPR-0521RS

TTI Part:
RPR-0521RS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPhoto IC Sensors
ProductPhoto IC Sensors
Operating Supply Voltage3 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypePhoto IC Sensors
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541499500
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.747$1,867.50
Need more?

My Notes

Sign into see notes.