Reference Only

RPI-352

End of Life
Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER 3mm Gap 4.2x5.4mm

Manufacturer:

Mfr Part:
RPI-352

TTI Part:
RPI-352

EDA / CAD Models

Alternate Part Number

TCST2300

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Collector- Emitter Voltage VCEO Max30 V
Fall Time10 us
If - Forward Current50 mA
Maximum Collector Current30 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation80 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time10 us
Sensing MethodTransmissive, Slotted
SeriesRPI-352
Slot Width3 mm
SubcategoryOptical Switches
Wavelength950 nm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.409$40.90
Need more?
Sign in to add projects and notes