Reference Only
RLD90QZW3-00A
Laser Diodes 905nm, 75W, 225m Invisible Pulsed Laser Diode.
Datasheet
RLD90QZW3-00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Laser Diodes | |
| Output Power | 75 W | |
| Wavelength | 915 nm | |
| Color | Infrared | |
| Vf - Forward Voltage | 22 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | TO-56-3 | |
| Packaging | Tray | |
| Half Intensity Angle Parallel | 16 deg | |
| Half Intensity Angle Perpendicular | 32 deg | |
| If - Forward Current | 27 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 900 mA | |
| Vr - Reverse Voltage | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.05 | $38,525.00 |
Need more?
Sign in to add projects and notes