Reference Only
RK7002BMHZGT116
MOSFETs Nch 60V Vds 0.25A 3Rds(on) SOT-23
Datasheet
RK7002BMHZGT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 250 mA | |
| Rds On - Drain-Source Resistance | 2.4 Ohms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.3 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 350 mW | |
| Channel Mode | Enhancement | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 28 ns | |
| Forward Transconductance - Min | 0.25 S | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Rise Time | 5 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 18 ns | |
| Typical Turn-On Delay Time | 3.5 ns | |
| Part # Aliases | RK7002BMHZG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
6,000
On Order
6,000 expected 30-Dec-30
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.034 | $102.00 |
Need more?
Sign in to add projects and notes