Reference Only
RJP020N06T100
Not Recommended for New Designs
MOSFETs N-CH 60V 2.5A
Datasheet
RJP020N06T100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-89-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Id - Continuous Drain Current | 2 A | |
| Rds On - Drain-Source Resistance | 240 mOhms | |
| Vgs - Gate-Source Voltage | 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V | |
| Qg - Gate Charge | 5 nC | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 20 ns | |
| Forward Transconductance - Min | 1.5 S | |
| Pin Count | 3 | |
| Product Type | MOSFETs | |
| Rise Time | 18 ns | |
| Series | RJP020N06 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel MOSFET | |
| Typical Turn-Off Delay Time | 40 ns | |
| Typical Turn-On Delay Time | 8 ns | |
| Part # Aliases | RJP020N06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.378 | $378.00 |
Need more?
Sign in to add projects and notes