Reference Only

RJ1R10BBHTL1

MOSFETs TO263 150V 105A N-CH MOSFET

Manufacturer:

Mfr Part:
RJ1R10BBHTL1

TTI Part:
RJ1R10BBHTL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263AB-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current105 A
Rds On - Drain-Source Resistance8.2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge130 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation181 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time84 ns
Forward Transconductance - Min46 S
Product TypeMOSFETs
Rise Time45 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time170 ns
Typical Turn-On Delay Time54 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$3.79$3,032.00
Need more?

My Notes

Sign into see notes.