Reference Only

RJ1R04BBHTL1

MOSFETs TO-263AB-3 MOSFET TRANS 150V

Manufacturer:

Mfr Part:
RJ1R04BBHTL1

TTI Part:
RJ1R04BBHTL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263AB-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage150 V
Id - Continuous Drain Current40 A
Rds On - Drain-Source Resistance27 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge37 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation89 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time22 ns
Forward Transconductance - Min24 S
Product TypeMOSFETs
Rise Time14 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time56 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.65$1,320.00
Need more?

My Notes

Sign into see notes.