Reference Only

RHU002N06T106

Not Recommended for New Designs
MOSFETs N-CH 60V 200MA SOT-323

Manufacturer:

Mfr Part:
RHU002N06T106

TTI Part:
RHU002N06T106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance2.4 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge2.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation200 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time95 ns
Forward Transconductance - Min0.1 S
Product TypeMOSFETs
Rise Time5 ns
SeriesRHU002N06
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time12 ns
Typical Turn-On Delay Time6 ns
Part # AliasesRHU002N06

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.04$120.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.